25 MHz crystal oscillator, fundamental mode, offering ±20 ppm frequency tolerance and ±20 ppm frequency stability. Features a 10 pF load capacitance and 100 Ohm series resistance. Operates within a -20 °C to 70 °C temperature range. Housed in an ultra-miniature 4-pin CSMD package for surface-mount applications.
Abracon ABM10-25.000MHz-E20-T technical specifications.
| Type | Crystal |
| Standard Frequency | 25MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±20ppm |
| Load Capacitance | 10pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 100Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 4 |
| Package/Case | Ultra Mini-CSMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ABM10-25.000MHz-E20-T to view detailed technical specifications.
No datasheet is available for this part.