Abracon ABM10-32.000MHZ-8-7A15-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 32MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.02inch |
| Length | 2.5mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ABM10 |
| Series Resistance | 70R |
| Termination | SMD/SMT |
| Tolerance | 15ppm |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM10-32.000MHZ-8-7A15-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.