
Ultra-miniature, 25MHz fundamental quartz crystal for surface mount applications. Features a 20ppm frequency tolerance and stability across a -40°C to 85°C operating temperature range. This ceramic SMD component offers a 10pF load capacitance and 100 Ohm ESR, packaged in tape and reel for efficient assembly.
Abracon ABM11-25.000MHZ-D2X-T3 technical specifications.
| Package/Case | CSMD |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 25MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.023inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM11 |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM11-25.000MHZ-D2X-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
