
27MHz fundamental quartz crystal, SMD/SMT package, 4-pin termination. Features 20ppm frequency tolerance and stability, 10pF load capacitance, and 100 Ohm ESR. Operates across a -40°C to 85°C temperature range. Dimensions: 0.079" L x 0.063" W x 0.023" H. Lead-free and RoHS compliant, supplied on tape and reel.
Abracon ABM11-27.000MHZ-D2X-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 27MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.023inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM11 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM11-27.000MHZ-D2X-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
