
This 28.63636MHz crystal features a frequency stability of 20ppm and a tolerance of 20ppm. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SMD/SMT package. The crystal is RoHS compliant and available in quantities of 3000 per reel.
Abracon ABM11-28.63636MHZ-D2X-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 28.63636MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.023inch |
| Length | 0.079inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM11 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM11-28.63636MHZ-D2X-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
