
Ultra-miniature, 4-pin ceramic SMD quartz crystal operating at a nominal frequency of 32MHz. Features a load capacitance of 10pF, frequency tolerance and stability of 20ppm, and an equivalent series resistance of 80 Ohms. Designed for surface mounting with dimensions of 2mm length, 1.6mm width, and 1.6mm depth. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM11-32.000MHZ-D2X-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 32MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.59mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM11 |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM11-32.000MHZ-D2X-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
