
The ABM11-36.000MHZ-D2X-T3 is a 36MHz SMD crystal from Abracon with a frequency stability of 20ppm. It operates over a temperature range of -40°C to 85°C and has a load capacitance of 10pF. This crystal is packaged in a SMD/SMT package and is available in quantities of 3000 per reel. It is RoHS compliant and suitable for use in surface mount applications.
Abracon ABM11-36.000MHZ-D2X-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 36MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.59mm |
| Length | 2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM11 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM11-36.000MHZ-D2X-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.