
The ABM11-38.400MHZ-D2X-T3 is a 38.4MHz crystal with a frequency stability of 20ppm and a maximum operating temperature of 85°C. It is packaged in a surface mount package and is RoHS compliant. The crystal has a load capacitance of 10pF and an equivalent series resistance of 60R. It is available in a quantity of 3000 units per reel.
Abracon ABM11-38.400MHZ-D2X-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 38.4MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.59mm |
| Length | 2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM11 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM11-38.400MHZ-D2X-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
