The ABM12-27.000MHZ-B2X-T3 is a 27MHz crystal from Abracon with a frequency stability of 20ppm. It features a low ESR of 200 ohms and a load capacitance of 8 picofarads. This SMD crystal is designed for surface mount applications and operates within a temperature range of -20°C to 70°C. It is RoHS compliant and available in tape and reel packaging.
Abracon ABM12-27.000MHZ-B2X-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 27MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.018inch |
| Length | 0.063inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM12 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM12-27.000MHZ-B2X-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.