Abracon ABM12-28.63636MHZ-B2X-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 28.63636MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.018inch |
| Length | 0.063inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM12 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM12-28.63636MHZ-B2X-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.