Abracon ABM2-12.000MHZ-J4A-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 12MHz |
| Frequency Stability | 80ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.063inch |
| Length | 0.315inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABM2 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM2-12.000MHZ-J4A-T to view detailed technical specifications.
No datasheet is available for this part.