Abracon ABM3-11.0592MHZ-D4-T technical specifications.
| Package/Case | CSMD |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 11.0592 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-11.0592MHZ-D4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.