16 MHz crystal oscillator with ±20 ppm frequency tolerance and ±50 ppm frequency stability. Features 18 pF load capacitance and 40 Ohm series resistance, operating in fundamental mode. Designed for surface-mount applications with a 2-pin Mini-CSMD package, suitable for temperatures from -20 °C to 70 °C.
Abracon ABM3-16.000MHz-B2-T technical specifications.
| Type | Crystal |
| Standard Frequency | 16MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 40Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 2 |
| Package/Case | Mini-CSMD |
| Package Family Name | SMD |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ABM3-16.000MHz-B2-T to view detailed technical specifications.
No datasheet is available for this part.