Abracon ABM3-19.6608MHZ-D2Y-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 19.6608MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABM3 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-19.6608MHZ-D2Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.