
Surface mount quartz crystal operating at 25 MHz. Features a 20ppm frequency tolerance and 30ppm frequency stability. This miniature, hermetically sealed ceramic component has an ESR of 30 Ohms and a load capacitance of 18pF. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C. Packaged in tape and reel, this RoHS and REACH SVHC compliant component is suitable for demanding applications.
Abracon ABM3-25.000MHZ-D2Y-T technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ABM3 |
| Series Resistance | 30R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-25.000MHZ-D2Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.