The ABM3-25.000MHZ-D4H-T is a 25MHz crystal oscillator with a frequency stability of 35ppm and a frequency tolerance of 30ppm. It is packaged in a CSMD package and is designed for surface mount applications. The crystal operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a series resistance of 50 ohms and a load capacitance of 18 picofarads.
Abracon ABM3-25.000MHZ-D4H-T technical specifications.
| Package/Case | CSMD |
| Frequency | 25MHz |
| Frequency Stability | 35ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-25.000MHZ-D4H-T to view detailed technical specifications.
No datasheet is available for this part.