
Miniature, hermetically sealed ceramic SMD quartz crystal offering 8MHz nominal frequency. Features a 2-pin configuration for through-hole and SMD applications, operating within a -20°C to 70°C temperature range. This fundamental frequency component is RoHS compliant.
Abracon ABM3-8.000MHZ-B4Y-T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Manufacturer Series | ABM3 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8541.60.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ABM3-8.000MHZ-B4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.