Abracon ABM3B-13.824MHZ-10-1-U-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 13.824MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 1.1mm |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABM3B |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-13.824MHZ-10-1-U-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.