
This SMD crystal oscillator from Abracon features a frequency of 14.7456MHz with a stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a load capacitance of 18pF. The oscillator is lead-free and available in tape and reel packaging for surface mount applications.
Abracon ABM7-14.7456MHZ-D4-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 14.7456 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM7-14.7456MHZ-D4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
