Abracon ABM7-24.576MHZ-B4-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 24.576 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | ABM7 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM7-24.576MHZ-B4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.