Abracon ABM7-25.000MHZ-D4Y-T technical specifications.
| Package/Case | CSMD |
| Frequency | 25MHz |
| Load Capacitance | 18pF |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM7-25.000MHZ-D4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.