Abracon ABM7-9.81563MHZ-10-R50-J4Q-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 9.81563MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ABM7 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM7-9.81563MHZ-10-R50-J4Q-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.