Abracon ABM8-114.285MHZ-D2X-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 114.285MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ABM8 |
| Series Resistance | 80R |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-114.285MHZ-D2X-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
