Abracon ABM8-13.000MHZ-B2-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 13MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | ABM8 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-13.000MHZ-B2-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
