Abracon ABM8-16.000MHZ-6-R70-C-1-X-T technical specifications.
| Capacitance | 6E-12F |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 6pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 16 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-16.000MHZ-6-R70-C-1-X-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.