Abracon ABM8-166-114.285MHZ-T technical specifications.
| Package/Case | CSMD |
| Frequency | 114.285MHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series Resistance | 80R |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-166-114.285MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.