Abracon ABM8-19.0625MHZ-10-R60-E-1-U-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 19.0625MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ABM8 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-19.0625MHZ-10-R60-E-1-U-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.