The ABM8-25.000MHZ-10-D1G-T is a low-profile, ultra-miniature ceramic SMD crystal. Operating at a frequency of 25.0000 MHz with a load capacitance of 10pF, it features a tight frequency stability of ±15 ppm and a frequency tolerance of ±10 ppm (specified) to ±50 ppm depending on the variant. It is designed for applications requiring high precision and stability in a compact 3.2 x 2.5 mm footprint.
Abracon ABM8-25.000MHZ-10-D1G-T technical specifications.
| Frequency | 25.0000MHz |
| Load Capacitance | 10pF |
| Frequency Tolerance | 10PPM |
| Frequency Stability | 15PPM |
| ESR (Equivalent Series Resistance) | 50Ohms |
| Operating Temperature Range | -40 to +85°C |
| Drive Level | 10uW |
| Height | 0.8mm |
| Dimensions | 3.2 x 2.5mm |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Abracon ABM8-25.000MHZ-10-D1G-T to view detailed technical specifications.
No datasheet is available for this part.