
This 25MHz crystal has a frequency stability of 50ppm and a frequency tolerance of 20ppm. It features a load capacitance of 18pF and is designed for use in lead-free applications. The crystal is packaged in a CSMD package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Abracon ABM8-25.000MHZ-D2-T technical specifications.
| Package/Case | CSMD |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Series Resistance | 50R |
| Tolerance | 0.002% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8-25.000MHZ-D2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.