
12 MHz SMD crystal oscillator with 10pF load capacitance and 30ppm frequency tolerance. Features a 120 Ohm ESR and operates within a -10°C to 60°C temperature range. This surface mount component is housed in a CSMD package measuring 3.2mm x 2.5mm x 0.098 inches. Packaged on tape and reel, it is lead-free compliant.
Abracon ABM8G-12.000MHZ-4Y-T3 technical specifications.
| Package/Case | CSMD |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 12 MHz |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | ABM8G |
| Series Resistance | 120R |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-12.000MHZ-4Y-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
