Abracon ABM8G-13.000MHZ-4Y-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 13MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ABM8G |
| Series Resistance | 80R |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-13.000MHZ-4Y-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.