
16MHz SMD crystal oscillator featuring 20ppm frequency tolerance and 30ppm frequency stability. This surface mount component offers an 18pF load capacitance and 80 Ohm ESR. Operating within a -40°C to 85°C temperature range, it measures 3.2mm x 2.5mm x 1mm and is supplied on tape and reel.
Abracon ABM8G-16.000MHZ-18-D2Y-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | ABM8G |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-16.000MHZ-18-D2Y-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
