The ABM8G-22.1184MHZ-18-D2Y-T3 is a 22.1184MHz crystal with a frequency stability of 30ppm and a tolerance of 20ppm. It has a load capacitance of 18pF and is designed for surface mount applications. The crystal operates over a temperature range of -40°C to 85°C and is available in a tape and reel packaging with 3000 pieces per package.
Abracon ABM8G-22.1184MHZ-18-D2Y-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 22.1184MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | ABM8G |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-22.1184MHZ-18-D2Y-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.