Abracon ABM8G-25.000MHZ-10-R50-B4Y-T technical specifications.
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 25 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-25.000MHZ-10-R50-B4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.