
25MHz SMD crystal oscillator with 10pF load capacitance. Features 30ppm frequency tolerance and stability across a -20°C to 70°C operating temperature range. Equipped with 60 Ohm equivalent series resistance and a compact CSMD package measuring 3.2mm x 2.5mm x 0.039 inches. Surface mountable and supplied on tape and reel.
Abracon ABM8G-25.000MHZ-B4Y-T technical specifications.
| Package/Case | CSMD |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | ABM8G |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-25.000MHZ-B4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
