
SMD crystal oscillator operating at 28.63636MHz. Features 18pF load capacitance, 20ppm frequency tolerance, and 30ppm frequency stability. Equivalent series resistance is 50 Ohms. Housed in a compact 3.2mm x 2.5mm x 1mm SMD/SMT package, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C.
Abracon ABM8G-28.63636MHZ-18-D2Y-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 28.63636MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 28.6 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | ABM8G |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8G-28.63636MHZ-18-D2Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.