
24MHz SMD crystal oscillator with 10ppm frequency tolerance and 25ppm frequency stability. Features a 10pF load capacitance and 60 Ohm ESR. This surface mount component operates within a -40°C to 125°C temperature range, with dimensions of 3.2mm (L) x 2.5mm (W) x 0.6mm (H). Packaged in tape and reel for automated assembly, it is RoHS compliant.
Abracon ABM8X-101-24.000MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24MHz |
| Frequency Stability | 25ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.6mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABM8X |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM8X-101-24.000MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.