The ABM9-12.000MHZ-10-D1Y-T is a 12MHz crystal with a frequency tolerance of 10ppm. It is packaged in a SMD/SMT format and is lead free. The crystal has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 1000 and is packaged in tape and reel.
Abracon ABM9-12.000MHZ-10-D1Y-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.032inch |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 12 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ABM9 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM9-12.000MHZ-10-D1Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.