
Surface mount crystal oscillator operating at 10 MHz with a load capacitance of 18pF. Features a frequency tolerance of 20ppm and frequency stability of 50ppm. Equivalent series resistance is 70 Ohms. Packaged in a CSMD case with dimensions of 7mm (length) x 5mm (width) x 1.3mm (height), suitable for tape and reel packaging. Operates within a temperature range of -20°C to 70°C.
Abracon ABMM-10.000MHZ-B2-T technical specifications.
| Package/Case | CSMD |
| Depth | 5.2mm |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABMM |
| Series Resistance | 70R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM-10.000MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
