Abracon ABMM-13.000MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 13MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 13 MHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ABMM |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM-13.000MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.