Abracon ABMM-16.000MHZ-16-N-1-T technical specifications.
| Capacitance | 1.6E-11F |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 16pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 16 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM-16.000MHZ-16-N-1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.