
The ABMM Series 25MHz SMD crystal oscillator features a frequency stability of 20ppm and operates within a temperature range of -40°C to 85°C. It is available in a surface mount package with a lead-free termination. The oscillator is packaged in tape and reel quantities of 1000 pieces.
Abracon ABMM-25.000MHZ-D2X-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ABMM |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM-25.000MHZ-D2X-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
