Abracon ABMM-30.000MHZ-B2-T technical specifications.
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 30 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM-30.000MHZ-B2-T to view detailed technical specifications.
No datasheet is available for this part.