
SMD crystal oscillator operating at 7.3728 MHz. Features a load capacitance of 18pF and a frequency tolerance of 20ppm. With an ESR of 70 Ohms, this component offers a frequency stability of 50ppm across an operating temperature range of -20°C to 70°C. Packaged in a compact 7mm x 5mm x 1.3mm SMD/SMT package, it is supplied on tape and reel for efficient surface mounting.
Abracon ABMM-7.3728MHZ-B2-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.2mm |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 7.3728 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABMM |
| Series Resistance | 70R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM-7.3728MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
