
16MHz fundamental quartz crystal featuring a 20ppm frequency tolerance and stability. This surface mount component offers a 50 Ohm ESR and 18pF load capacitance, operating within a -20°C to 70°C temperature range. Housed in a ceramic package with dimensions of 6mm x 3.6mm x 0.047inch, it is RoHS compliant and supplied on tape and reel.
Abracon ABMM2-16.000MHZ-E2-T technical specifications.
| Package/Case | CSMD |
| Depth | 3.6mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABMM2 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.142inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM2-16.000MHZ-E2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
