Abracon ABMM2-8.000MHZ-D1-T technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 72R |
| Frequency | 8MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 8 MHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ABMM2 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM2-8.000MHZ-D1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
