The ABNTC-0603-222J-4150H-T is a surface mount NTC thermistor with a resistance range of 1500 to 6000 ohms at 25°C. It has a thermal time constant range of 5 to 15 seconds and an accuracy of ±3%. The device is rated for operation between -55°C and 125°C and has a sensitivity index range of 4100 to 4300. It is available in a 0603 package with a 2-terminal configuration.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 4100 to 4300K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 2200Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |