The ABNTC-0603-224F-4400H-T is a surface mount NTC thermistor with a resistance range of 22k Ohms ±1% at 25C. It operates within a temperature range of -55 to 125C and has a thermal time constant between 5 to 15 seconds. This thermistor features a 0603 package and is suitable for surface mount applications.
Abracon ABNTC-0603-224F-4400H-T technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 4300 to 4550K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 220000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ABNTC-0603-224F-4400H-T to view detailed technical specifications.
No datasheet is available for this part.