The ABNTC-0603-224H-4050F-T is a surface mount NTC thermistor with a resistance range of 22kΩ at 25°C and a tolerance of ±3%. It operates over a temperature range of -55°C to 125°C and has a thermal time constant between 5 to 15 seconds. This thermistor is suitable for various applications requiring temperature sensing and has an accuracy of ±1%. The device is available in a 0603 package and is suitable for surface mount applications.
Abracon ABNTC-0603-224H-4050F-T technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 220000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ABNTC-0603-224H-4050F-T to view detailed technical specifications.
No datasheet is available for this part.