The ABNTC-0603-682H-3450H-T is a surface mount NTC thermistor with a resistance range of 6000 to 25000 ohms at 25C and an accuracy of ±3%. It has a thermal time constant range of 5 to 15 seconds and is available in a 0603 package. The device operates over a temperature range of -55 to 125C and has a sensitivity index range of 3400 to 3600. It is suitable for general use in applications requiring temperature sensing.
Abracon ABNTC-0603-682H-3450H-T technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 6800Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ABNTC-0603-682H-3450H-T to view detailed technical specifications.
No datasheet is available for this part.